Conv DC-DC Single Step Down 2.375V to 5.5V 44-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Efficiency | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |