
IC ARRIA II GX FPGA 350MHZ FBGA-572 - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP2AGX125DF25C6NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 900mV |
| RAM Size | 1039488B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX125DF25C6NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.