Intel EP2AGX125EF35C5NES technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 900mV |
| RAM Size | 1039488B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX125EF35C5NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
