Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF6016AQI2082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPF6016AQI2082 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Package Quantity | 24 |
| Series | FLEX 6000 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF6016AQI2082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
