
The EPM7032STC4410F is a 36-pin TQFP surface mount FPGA from Intel with 600 gates and 32 macrocells. It operates over a temperature range of 0 to 70°C. The device is packaged in a tray with 160 units per package. It is part of the MAX 7000 series.
Intel EPM7032STC4410F technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| Series | MAX® 7000 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7032STC4410F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
