
The EPM7064STC10010 is a surface mount FPGA from Intel with a maximum operating frequency of 175.4MHz and a maximum supply voltage of 3.6V. It features 4 logic blocks, 68 I/Os, and a propagation delay of 10ns. The device operates within a temperature range of 0°C to 70°C and is packaged in a TQFP package quantity of 90. It is not radiation hardened and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM7064STC10010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064STC10010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
