Sign in to ask questions about the Intel EPM7128BFC100-4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7128BFC100-4N technical specifications.
| Package/Case | FBGA |
| Frequency | 333.33MHz |
| Max Frequency | 243.9MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/O Lines | 84 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 2.5V |
| Output Function | MACROCELL |
| Package Body Material | Plastic |
| Package Quantity | 176 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| Speed Grade | 4 |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Turn-On Delay Time | 4ns |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128BFC100-4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
