Sign in to ask questions about the Intel EPM7160SQC1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7160SQC1606 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 104 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Series | MAX® 7000 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7160SQC1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
