
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. This CMOS device operates with a 3.3V supply voltage, supporting a frequency of up to 172.4MHz. It offers 164 programmable I/Os and a propagation delay of 7.5ns. Packaged in a PQFP208, this surface-mount component is designed for a wide operating temperature range of -40°C to 85°C.
Intel EPM7256AEQI208-7 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7256AEQI208-7 to view detailed technical specifications.
No datasheet is available for this part.
