Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EXPI9301CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 1 |
| Operating Systems | Linux|Win |
| Port Type | RJ-45 |
| Security | No |
| Wake-on-LAN | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EXPI9301CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.