
The EXPI9301CTBLK is a PCI interface network card with 4 RJ-45 ports, operating within a temperature range of 0 to 55°C. It supports various operating systems, including Free BSD, Linux Kernal, and Windows versions from 2000 to XP. The card has a maximum data rate of 10/100/1000 Mbps and is designed for use in environments with up to 90% relative humidity. It does not support Wake-on-LAN and has a lifetime warranty.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EXPI9301CTBLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EXPI9301CTBLK technical specifications.
| Product Length (mm) | 11.92 |
| Product Depth (mm) | 55.3 |
| Product Height (mm) | 120 |
| Warranty | Life Time |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 70°C |
| Host Interface | PCI |
| Number of Ports | 4 |
| Operating Systems | Free BSD|Linux Kernal|Win 2000|Win Server 2003|Win Server 2008|Win Vista|Win XP |
| Port Type | RJ-45 |
| Security | No |
| Maximum Data Rate | 10Mbps|100Mbps|1000Mbps |
| Wake-on-LAN | No |
| Maximum Storage Humidity | 90% |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EXPI9301CTBLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.