
The Intel EXPI9400PTBLK is a single-port Ethernet and PCIe interface with a data rate of 1000Mbps. It operates within a temperature range of 0°C to 55°C and is powered by a 3.3V supply, consuming 3.3W of power. The interface is mounted via screw and is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EXPI9400PTBLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EXPI9400PTBLK technical specifications.
| Data Rate | 1000Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Ports | 1 |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 3.3W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EXPI9400PTBLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.