Network card PRO/1000 PT Dual Server BULK, EXPI9402PTBLK, Intel
Checking distributor stock and pricing after the page loads.
Intel EXPI9402PTBLK technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 4.95W |
| Radiation Hardening | No |
| RoHS | Compliant |
