Intel EXPI9404PTL technical specifications.
| Data Rate | 1000Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Ports | 4 |
| Operating Supply Current | 1.008A |
| Operating Supply Voltage | 12V |
| Power Consumption | 12W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EXPI9404PTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
