Intel EXPI9404PTLBLK technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Current | 1.008A |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 12W |
| RoHS | Compliant |
Download the complete datasheet for Intel EXPI9404PTLBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
