Sign in to ask questions about the Intel EZFM4224F1433E SLJMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EZFM4224F1433E SLJMS technical specifications.
| Number of Primary Switch Ports | 24 |
| Fiber Support | No |
| Integrated LED Drivers | No |
| JTAG Support | Yes |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EZFM4224F1433E SLJMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.