F10K100ARC2401N
Checking distributor stock and pricing after the page loads.
Intel F10K100ARC2401N technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 24567b |
| Speed Grade | 1 |
| RoHS | Compliant |