MPU Core™ i7-2720QM Processor RISC 64-Bit 32nm 2.2GHz 988-Pin FCPGA Tray
Intel FF8062700835817.SR014 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700835817.SR014 to view detailed technical specifications.
No datasheet is available for this part.