CPU - Central Processing Units Core i3-2310M Dual Core 2.1GHz PGA988
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Max Frequency | 2.1GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i3-2310M |
| RoHS | Compliant |