The Intel FH8065301455601S R1M5 is a 64-bit quad-core processor with 4GB of memory and a maximum operating frequency of 1.33GHz. It supports a range of interfaces including I2C, SPI, USB, GPIO, UART, SMBus, and PCI. The device is packaged in a tray format and is not RoHS compliant. It is designed to operate within a temperature range of up to 90°C.
Intel FH8065301455601S R1M5 technical specifications.
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, UART, SMBus, PCI |
| Max Frequency | 1.33GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 4GB |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z3740 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065301455601S R1M5 to view detailed technical specifications.
No datasheet is available for this part.