Intel FH8065301455695S R1S2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, UART, SMBus, PCI |
| Max Frequency | 2GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 4GB |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | Z3680 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301455695S R1S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.