Intel FH8065301567411SR1RA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.46GHz |
| Interface | I2C, SPI, USB, GPIO, PWM, SATA, UART, PCI |
| Max Frequency | 1.46GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4GB |
| Min Supply Voltage | 4.75V |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E3800 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301567411SR1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.