CPU - Central Processing Units Atom Z3740D Quad CR 1.33GHz FCBGA1380
Intel FH8065301574801S R1M9 technical specifications.
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, UART, SMBus, PCI |
| Max Frequency | 1.33GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 2GB |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z3740D |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065301574801S R1M9 to view detailed technical specifications.
No datasheet is available for this part.