The FH8065301574825S R1S0 is a quad-core processor designed for a wide range of applications. It features a 64-bit data bus width, allowing for efficient data transfer between components. The processor supports multiple interfaces, including I2C, SPI, USB, GPIO, UART, SMBus, and PCI, making it a versatile option for various system designs. Operating at a maximum frequency of 1.33 gigahertz, this processor is capable of handling demanding tasks. The device is packaged in a tray and has a memory size of 2 gigabytes. It is designed to operate within a temperature range of 0 degrees Celsius to 90 degrees Celsius.
Intel FH8065301574825S R1S0 technical specifications.
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, UART, SMBus, PCI |
| Max Frequency | 1.33GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 2GB |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z3740D |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065301574825S R1S0 to view detailed technical specifications.
No datasheet is available for this part.