
CPU - Central Processing Units Celeron J1800 Dual CR 2.5GHz FCBGA1170
Intel FH8065301615103S R1SD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, SATA, UART, SMBus, PCI |
| Max Frequency | 2.41GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8GB |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | J1800 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301615103S R1SD to view detailed technical specifications.
No datasheet is available for this part.