
This 64GB DDR3 memory module features 8 cores and operates at a maximum frequency of 2.4GHz. It is packaged in a BGA format and is designed to withstand temperatures up to 97°C. The memory module is part of the C2000 series, specifically the C2750 model, and is packaged in a tray for easy handling.
Sign in to ask questions about the Intel FH8065401488906S R1CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FH8065401488906S R1CS technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 97°C |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | C2000 (C2750) |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065401488906S R1CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.