
CPU - Central Processing Units Atom C2530 Quad Core 1.7GHz FCBGA1283
Intel FH8065401488915S R1CU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 97°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | C2000 (C2530) |
| RoHS | Compliant |
No datasheet is available for this part.
