
CPU - Central Processing Units Atom C2518 Quad Core 1.7GHz FCBGA1283
Checking distributor stock and pricing after the page loads.
Intel FH8065501516710S R1D1 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.7GHz |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C2000 (C2518) |
| RoHS | Not Compliant |
No datasheet is available for this part.