Intel FH8065501516761S R1S8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | USB, UART |
| Max Frequency | 1.7GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C2338 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065501516761S R1S8 to view detailed technical specifications.
No datasheet is available for this part.