This Intel FH8065501516762S R1S9 component is a 64-bit DDR3 USB UART bridge with a maximum frequency of 2.4GHz and a memory size of 64GB. It features a 64-bit data bus width and supports both USB and UART interfaces. The component is packaged in a FCBGA package and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Intel FH8065501516762S R1S9 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | USB, UART |
| Max Frequency | 2.4GHz |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C2538 |
| RoHS | Not Compliant |
No datasheet is available for this part.