Intel FH8065501516763S R1SA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | USB, UART |
| Max Frequency | 2.4GHz |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C2738 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065501516763S R1SA to view detailed technical specifications.
No datasheet is available for this part.