Microprocessor, 32-Bit, 200MHz, BICMOS, PPGA296, 1.950 X 1.950 INCH, STAGGERED, PLASTIC, PGA-296
Intel FV8050266-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 296 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P296 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 296 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4600 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel FV8050266-200 to view detailed technical specifications.
No datasheet is available for this part.