MPU i960 RISC 32-Bit CMOS 100MHz 5V 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 100MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |