Network Proc 1.3V/3.3V 533MHz 492-Pin BGA
Checking distributor stock and pricing after the page loads.
Intel FWIXP420ABD technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |