Sign in to ask questions about the Intel GC80303SL57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GC80303SL57T technical specifications.
| Package/Case | HBGA |
| Data Bus Width | 64b |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Intel GC80303SL57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
