Ethernet CTLR Single Chip 1000Mbps 3.3V 304-Pin ESBGA
Intel GCIXF1002EDT technical specifications.
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.