
Multifunction Transmitter 48-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |