Intel GDPXA250B2C400 technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GDPXA250B2C400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.