This 640M FLASH memory from Intel features an access time of 80ns and operates at frequencies up to 80GHz. It is available in a BGA package and supports parallel interfaces. The memory is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 80ns |
| Package/Case | BGA |
| Frequency | 80GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |