
This 32GB DDR3 rackmount server memory module is designed for use in Intel-based systems. It features 32 system memory slots with a maximum capacity of 1024GB. The module is compatible with a variety of Ethernet cards, each with 8 connectors. The server supports 20 SATA ports and 12 hard disk bays in the 3.5-inch form factor.
Sign in to ask questions about the Intel H2312JFQJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel H2312JFQJR technical specifications.
| Type | Rack |
| Number of System Memory | 32 |
| System Memory Maximum Size | 1024Gbyte |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 8 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 12 |
| SATA | 20 |
| Hard Disk Form Factor | 3.5in |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473305100 |
| Schedule B | 8471500150 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel H2312JFQJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.