MPU Core™2 Duo Processor E4300 65nm 1.8GHz 775-Pin FCLGA6
Intel HH80557PG0332MSL9TB technical specifications.
| Frequency | 1.8GHz |
| Max Frequency | 1.8GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel HH80557PG0332MSL9TB to view detailed technical specifications.
No datasheet is available for this part.