MPU Xeon 64-Bit 65nm 2GHz 771-Pin FCLGA6
Intel HH80563QJ0418MSLAC7 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2GHz |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel HH80563QJ0418MSLAC7 to view detailed technical specifications.
No datasheet is available for this part.