
Intel I210T1BLK technical specifications.
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Package Quantity | 5 |
| Power Consumption | 810mW |
| RoHS | Compliant |
Download the complete datasheet for Intel I210T1BLK to view detailed technical specifications.
No datasheet is available for this part.
