Intel I350F2 technical specifications.
| Data Rate | 100Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| RoHS | Compliant |
Download the complete datasheet for Intel I350F2 to view detailed technical specifications.
No datasheet is available for this part.