Intel I350F4 technical specifications.
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 6W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel I350F4 to view detailed technical specifications.
No datasheet is available for this part.