Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ITLA80960KB20 Datasheet | Intel
Browse
Manufacturers
API
BOM
Account
INTEL
ITLA80960KB20
Datasheet
Intel
ITLA80960KB20
ITLA80960KB20
ITLA80960KB20
Frequency
20MHz
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Intel ITLA80960KB20 technical specifications.
General
Data Bus Width
32b
Max Frequency
20MHz
Max Operating Temperature
85°C
Min Operating Temperature
0°C
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account