The ITLAS87C196CB20 is a 16-bit CAN microcontroller from Intel, featuring 56KB of EPROM memory and 2KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is packaged in a PQFP and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Intel ITLAS87C196CB20 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Memory Size | 56KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.