ZOAR;ETHERNET CTLR SGL CHIP 10MBPS/100MBPS/1000MBPS 576FCBGA
Intel JL82575EBSLJBS technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82575EBSLJBS to view detailed technical specifications.
No datasheet is available for this part.