Intel JL82575EBSLJBT technical specifications.
| Package/Case | BGA |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82575EB |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82575EBSLJBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.