The Intel JL82576ECSLJBJ is a dual 1000Mbps Ethernet transceiver packaged in a Ball Grid Array (BGA) format. It operates within a temperature range of 0 to 55°C and is powered by a supply voltage between 3 and 3.6 volts. This device is designed for use in high-speed networking applications and is available in tray packaging.
Checking distributor stock and pricing after the page loads.
Intel JL82576ECSLJBJ technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Series | 82576EB |
| RoHS | Compliant |
No datasheet is available for this part.